BEL 110IMX35D15D15-8Z technical specifications.
| Package/Case | DIP |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 2.5kV |
| Length | 3inch |
| Max Input Voltage | 150V |
| Min Input Voltage | 60V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 36W |
| Mount | Through Hole |
| Number of Outputs | 4 |
| Package Quantity | 60 |
| Packaging | Bulk |
| Series | IMX35 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | 15V |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 110IMX35D15D15-8Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.