Isolated DC-DC regulated power supply module featuring dual 5V outputs and a total 7W maximum output power. This board mount converter operates with 80% efficiency, accepting input voltages from 60V to 150V. Protection features include Over Voltage Protection (OVP), Over Temperature Protection (OTP), and Short Circuit Protection (SCP). The hybrid module is housed in a 2 x 1 x 0.41 inch package with through-hole mounting, rated for operation between -40°C and 85°C.
BEL 110IMX7-05-05-8 technical specifications.
| Package/Case | Module |
| Efficiency | 80% |
| Features | OVP, OTP, SCP |
| Height | 0.41inch |
| Isolation | Isolated |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Length | 2inch |
| Max Input Voltage | 150V |
| Min Input Voltage | 60V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 7W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 700mA |
| Output Power | 7W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | IMX7 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 110IMX7-05-05-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.