BEL 110IMX7-12-12-8G technical specifications.
| Current - Output 1 | 300mA |
| Current - Output 2 | 300mA |
| Nominal Input Voltage | 110V |
| Number of Outputs | 2 |
| Output Power | 7.2W |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| RoHS | Compliant |
Download the complete datasheet for BEL 110IMX7-12-12-8G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.