Board mount DC-DC converter module, 7.2W output power, featuring dual 15V outputs at 240mA each. Operates with input voltages from 60V to 150V, achieving 82% efficiency. Integrated protection includes Over Voltage Protection (OVP), Over Temperature Protection (OTP), and Short Circuit Protection (SCP). Housed in a 2" x 1" x 0.41" module with 2.5kV isolation voltage, suitable for through-hole mounting.
BEL 110IMX7-15-15-8 technical specifications.
| Package/Case | Module |
| Efficiency | 82% |
| Features | OVP, OTP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 2.5kV |
| Length | 2inch |
| Max Input Voltage | 150V |
| Min Input Voltage | 60V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 240mA |
| Max Power Dissipation | 7W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 240mA |
| Output Power | 7.2W |
| Output Voltage | 15V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | IMX7 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| Width | 1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 110IMX7-15-15-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.