Regulated DC-DC converter module, 7.2W output power, featuring dual 24V outputs each with 150mA current capability. Operates from a 60V to 150V DC input range with a nominal input of 110V. Achieves 84% efficiency and includes Over Voltage Protection (OVP), Over Temperature Protection (OTP), and Short Circuit Protection (SCP). Offers 2.5kV isolation voltage and a wide operating temperature range of -40°C to 85°C. Through-hole mountable, this hybrid module is ROHS compliant.
BEL 110IMX7-24-24-8G technical specifications.
| Current - Output 1 | 150mA |
| Current - Output 2 | 150mA |
| Efficiency | 84% |
| Features | OVP, OTP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 2.5kV |
| Length | 2inch |
| Max Input Voltage | 150V |
| Min Input Voltage | 60V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 7W |
| Mount | Through Hole |
| Nominal Input Voltage | 110V |
| Number of Outputs | 2 |
| Output Power | 7.2W |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IMX7 |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 24V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for BEL 110IMX7-24-24-8G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.