Board mount DC-DC converter module, 14W output power, featuring dual 5V outputs with 1.4A maximum current per output. Operates from a 50V to 150V input range with 86% efficiency. Includes over-voltage, over-temperature, short-circuit, and under-voltage lockout protection. Offers 4.2kV isolation voltage and a compact 2 x 1.6 x 0.41 inch package with through-hole mounting. Maximum operating temperature is 85°C.
BEL 110IMY15-05-05-8 technical specifications.
| Package/Case | Module |
| Efficiency | 86% |
| Features | UVLO, OVP, OTP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 4.2kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 150V |
| Min Input Voltage | 50V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Power Dissipation | 14W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 1.4A |
| Output Power | 14W |
| Output Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | IMY15 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| Width | 1.6inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 110IMY15-05-05-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.