Isolated DC-DC converter module, 16.8W output power, featuring dual 15V outputs with 560mA current each. Operates from a 50V to 150V input range with 87% efficiency and includes UVLO, OVP, OTP, and SCP protection features. Packaged in a 2-inch x 1.6-inch x 0.41-inch module for through-hole mounting, offering 4.2kV isolation and a wide operating temperature range of -40°C to 85°C.
BEL 110IMY15-15-15-8 technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 87% |
| Features | UVLO, OVP, OTP, SCP |
| Height | 0.41inch |
| Isolation | Isolated |
| Isolation Voltage | 4.2kV |
| Lead Free | Lead Free |
| Length | 40.65mm |
| Max Input Voltage | 150V |
| Min Input Voltage | 50V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 560mA |
| Max Power Dissipation | 17W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 560mA |
| Output Power | 16.8W |
| Output Voltage | 15V |
| Package Quantity | 48 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | IMY15 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| Width | 1.6inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 110IMY15-15-15-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.