BEL 110IMY15-15-15-8G technical specifications.
| Current - Output 1 | 560mA |
| Current - Output 2 | 560mA |
| Efficiency | 87% |
| Features | UVLO, OVP, OTP, SCP |
| Isolation Voltage | 4.2kV |
| Max Input Voltage | 150V |
| Min Input Voltage | 50V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 560mA |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 110V |
| Number of Outputs | 2 |
| Output Power | 16.8W |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Melcher IMY15 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| RoHS | Compliant |
Download the complete datasheet for BEL 110IMY15-15-15-8G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.