Board mount DC-DC converter module, 16.8W output power, featuring dual 24V outputs with 350mA maximum output current per channel. This hybrid module offers 86% efficiency, 4.2kV isolation voltage, and operates across a wide temperature range of -40°C to 85°C. Protection features include UVLO, OVP, OTP, and SCP. The compact form factor measures 2 inches in length, 1.6 inches in width, and 0.41 inches in height, with through-hole mounting.
BEL 110IMY15-24-24-8 technical specifications.
| Package/Case | Module |
| Efficiency | 86% |
| Features | UVLO, OVP, OTP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 4.2kV |
| Length | 2inch |
| Max Input Voltage | 150V |
| Min Input Voltage | 50V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 17W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 350mA |
| Output Power | 16.8W |
| Output Voltage | 24V |
| Package Quantity | 48 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | IMY15 |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 24V |
| Width | 1.6inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 110IMY15-24-24-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.