BEL 110IMY70-12-0TG technical specifications.
| Package/Case | DIP |
| Efficiency | 93% |
| Features | OCP, OTP, SCP |
| Isolation Voltage | 4.2kV |
| Max Input Voltage | 137.5V |
| Min Input Voltage | 50V |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5A |
| Max Power Dissipation | 90W |
| Mount | Through Hole, Screw |
| Number of Outputs | 1 |
| Output Current | 7.5A |
| Output Power | 90W |
| Output Voltage | 12V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Melcher IMY70 (70W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for BEL 110IMY70-12-0TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.