BEL 110IMY70-24-24-0G technical specifications.
| Package/Case | DIP |
| Efficiency | 91% |
| Features | OCP, OTP, SCP |
| Isolation Voltage | 4.2kV |
| Max Input Voltage | 137.5V |
| Min Input Voltage | 50V |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Power Dissipation | 70W |
| Mount | Through Hole, Screw |
| Number of Outputs | 2 |
| Output Power | 70W |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Melcher IMY70 (70W) |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 24V |
| RoHS | Compliant |
Download the complete datasheet for BEL 110IMY70-24-24-0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.