BEL 12.8-100 technical specifications.
| Height - Seated (Max) | 134.9mm |
| Length | 162mm |
| Max Output Current | 100A |
| Mount | Chassis Mount |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Termination | Solder |
| Weight | 35lb |
| Width | 184.2mm |
| RoHS | Compliant |
Download the complete datasheet for BEL 12.8-100 to view detailed technical specifications.
No datasheet is available for this part.