BEL 12.8-12 technical specifications.
| Height - Seated (Max) | 87.3mm |
| Length | 104.8mm |
| Max Output Current | 12A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| Weight | 6lb |
| Width | 82.6mm |
| RoHS | Compliant |
Download the complete datasheet for BEL 12.8-12 to view detailed technical specifications.
No datasheet is available for this part.