BEL 12.8-4 technical specifications.
| Height - Seated (Max) | 63.5mm |
| Length | 76.2mm |
| Max Output Current | 4A |
| Mount | Chassis Mount |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Termination | Solder |
| Weight | 2.8lb |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for BEL 12.8-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.