BEL 12.8-50 technical specifications.
| Height - Seated (Max) | 111.1mm |
| Length | 133.4mm |
| Max Output Current | 50A |
| Mount | Chassis Mount |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Termination | Solder |
| Weight | 21lb |
| Width | 152.4mm |
| RoHS | Compliant |
Download the complete datasheet for BEL 12.8-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.