BEL 12.8-6 technical specifications.
| Height - Seated (Max) | 71.4mm |
| Length | 85.7mm |
| Max Output Current | 6A |
| Mount | Chassis Mount |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Termination | Solder |
| Weight | 4lb |
| Width | 77.7mm |
| RoHS | Compliant |
Download the complete datasheet for BEL 12.8-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.