
BEL 120-0F technical specifications.
| Connector Type A | Wire Leads |
| Connector Type B | Wire Leads |
| Package Quantity | 1 |
| Weight | 3.5lb |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 120-0F to view detailed technical specifications.
No datasheet is available for this part.
