BEL 125 technical specifications.
| Connector Type A | Wire Leads |
| Connector Type B | Wire Leads |
| RoHS Compliant | Yes |
| Series | EB |
| Weight | 4.8lb |
| RoHS | Compliant |
Download the complete datasheet for BEL 125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
