
Right-angle, male SMB connector for 50 Ohm impedance, featuring brass and copper contacts with gold plating and a PTFE dielectric. Designed for solder termination and free-hanging or cable mounting, this connector operates from DC to 4 GHz with a maximum insertion loss of 0.6dB. Constructed with a brass body plated in gold, it offers 500 mating cycles and a voltage rating of 335V, suitable for temperatures from -65°C to 165°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 131-3693-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Length | 13.84mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| Voltage Rating (AC) | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 131-3693-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
