
Right-angle, male MCX plug for 50 Ohm impedance, designed for cable mounting with a crimp termination. Features a copper alloy body and center contact, both plated with gold, and a PTFE dielectric. Operates up to 6 GHz with a maximum insertion loss of 0.2dB and a voltage rating of 335V. Suitable for temperatures from -65°C to 165°C, offering 500 mating cycles.
BEL 133-9403-101 technical specifications.
| Body Material | Copper Alloy |
| Body Plating | Gold |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 133-9403-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
