
Straight, free-hanging RF coaxial adapter featuring SMA female to MMCX female interfaces. Constructed with a brass body plated in gold, it offers a 50 Ohm impedance and operates from 0 Hz to 6 GHz with a maximum frequency of 6 GHz. The center contact is gold-plated copper, and the dielectric is PTFE. This adapter supports 500 mating cycles, has an insertion loss of 0.1 dB, and is RoHS compliant.
BEL 134-1019-151 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shell Plating | Gold |
| RoHS | Compliant |
Download the complete datasheet for BEL 134-1019-151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
