BEL 14A-10R-10 technical specifications.
| Height | 34.9mm |
| Height - Seated (Max) | 34.9mm |
| Lead Free | Lead Free |
| Length | 47.6mm |
| Max Output Current | 1A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | One-4-All™ |
| Termination | PC Pin |
| Weight | 0.53lb |
| Width | 39.7mm |
| RoHS | Compliant |
Download the complete datasheet for BEL 14A-10R-10 to view detailed technical specifications.
No datasheet is available for this part.
