
Split bobbin power transformer, 10VA, 60Hz frequency, featuring dual primary and dual secondary windings. Through-hole mounting with PC pin termination and 8 contacts. Dimensions include 47.6mm length, 39.7mm width, and 34.9mm height. Maximum output current is 360mA. Lead-free and RoHS compliant.
BEL 14A-10R-28 technical specifications.
| Frequency | 60Hz |
| Height | 34.9mm |
| Height - Seated (Max) | 34.9mm |
| Lead Free | Lead Free |
| Length | 47.6mm |
| Max Output Current | 360mA |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | One-4-All™ |
| Termination | PC Pin |
| Weight | 0.53lb |
| Width | 39.7mm |
| RoHS | Compliant |
Download the complete datasheet for BEL 14A-10R-28 to view detailed technical specifications.
No datasheet is available for this part.
