
BEL 14A-56-10 technical specifications.
| Height | 46mm |
| Height - Seated (Max) | 46mm |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Max Output Current | 5.6A |
| Mount | Through Hole |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | One-4-All™ |
| Termination | PC Pin |
| Weight | 1.7lb |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for BEL 14A-56-10 to view detailed technical specifications.
No datasheet is available for this part.