This general power transformer features a single primary and secondary winding, with a maximum output current of 6A. It is designed for chassis mount applications and is compliant with RoHS regulations. The transformer measures 79.4mm in height, 95.3mm in length, and 79.4mm in width, with a weight of 4.5lb.
BEL 16-6 technical specifications.
| Height - Seated (Max) | 79.4mm |
| Length | 95.3mm |
| Max Output Current | 6A |
| Mount | Chassis Mount |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Termination | Solder |
| Weight | 4.5lb |
| Width | 79.4mm |
| RoHS | Compliant |
Download the complete datasheet for BEL 16-6 to view detailed technical specifications.
No datasheet is available for this part.