BEL 175-0F technical specifications.
| Connector Type A | Wire Leads |
| Connector Type B | Wire Leads |
| Package Quantity | 1 |
| Weight | 11lb |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 175-0F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.