The BEL 1797A is a fixed inductor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a lead/base style of pin and a packaging style of tray. The inductor is not radiation hardened and is not RoHS compliant. It measures 13.72mm in depth and 16.51mm in length, with a height of 10.92mm.
BEL 1797A technical specifications.
| Depth | 13.72mm |
| Height | 10.92mm |
| Inductance | 2.85mH |
| Lead/Base Style | Pin |
| Length | 16.51mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 1797A to view detailed technical specifications.
No datasheet is available for this part.