BEL 20IMX15-12-12-8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 40.65 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 8.4 |
| Line Regulation-Max | 1 |
| Load Regulation-Max | 1 |
| Height | 10.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL 20IMX15-12-12-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.