BEL 230-50-LPI technical specifications.
| Width | 55.6 |
| Length | 66.8 |
| Manufacturer Series | 230-50-LPI |
| Height | 26.6 |
| Eccn Code | EAR99 |
| HTS Code | 8504.31.40.35 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL 230-50-LPI to view detailed technical specifications.
No datasheet is available for this part.