This conventional rectifier power transformer features a single primary side with a voltage rating of 115V and a dual secondary side with voltage ratings of 12V and 24V. The transformer is designed to operate at a high potential of 1500Vrms. It is mounted using a flange mount style and has 10 terminals. The primary frequency is compatible with both 50Hz and 60Hz. The secondary side connections are available in parallel and series configurations.
BEL 24-1 technical specifications.
| Transformer Type | Conventional Rectifier Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 1500Vrms |
| Mounting | Flange Mount |
| Lead Style | Solder Lug |
| Number of Terminals | 10 |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BEL 24-1 to view detailed technical specifications.
No datasheet is available for this part.