BEL 24-12 technical specifications.
| Transformer Type | Conventional Rectifier Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 1500Vrms |
| Mounting | Flange Mount |
| Lead Style | Solder Lug |
| Number of Terminals | 10 |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BEL 24-12 to view detailed technical specifications.
No datasheet is available for this part.