This conventional rectifier power transformer features a 115V primary side voltage and a dual secondary side voltage configuration of 12V and 24V. It has a high potential of 1500Vrms and is designed for flange mounting with solder lug leads. The transformer has 10 terminals and can operate at primary frequencies of 50Hz and 60Hz. The secondary side connections are available in parallel and series configurations.
BEL 24-2 technical specifications.
| Transformer Type | Conventional Rectifier Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 1500Vrms |
| Mounting | Flange Mount |
| Lead Style | Solder Lug |
| Number of Terminals | 10 |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BEL 24-2 to view detailed technical specifications.
No datasheet is available for this part.