This conventional rectifier power transformer features a single primary side with a voltage rating of 115V and a dual secondary side with voltage ratings of 12V and 24V. The transformer is designed for high potential applications with a maximum voltage of 1500Vrms. It has a flange mount design with solder lug leads and 10 terminals. The transformer operates at a primary frequency of 50/60Hz and has a secondary side connection configuration of parallel and series.
BEL 24-25 technical specifications.
| Transformer Type | Conventional Rectifier Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 1500Vrms |
| Mounting | Flange Mount |
| Lead Style | Solder Lug |
| Number of Terminals | 10 |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BEL 24-25 to view detailed technical specifications.
No datasheet is available for this part.