BEL 24-375-LPI technical specifications.
| Width | 42.1 |
| Length | 60.2 |
| Height | 27.4 |
| Eccn Code | EAR99 |
| HTS Code | 8504.31.40.35 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL 24-375-LPI to view detailed technical specifications.
No datasheet is available for this part.