This conventional rectifier power transformer features a single primary side with a voltage rating of 115V and a dual secondary side with voltage ratings of 12V and 24V. The transformer is designed for use in applications where a high potential of 1500Vrms is required. It is mounted using a flange mount style and has 10 terminals. The primary frequency is compatible with both 50Hz and 60Hz systems, and the secondary side connections are available in both parallel and series configurations.
BEL 24-4 technical specifications.
| Transformer Type | Conventional Rectifier Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 1500Vrms |
| Mounting | Flange Mount |
| Lead Style | Solder Lug |
| Number of Terminals | 10 |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BEL 24-4 to view detailed technical specifications.
No datasheet is available for this part.