This conventional rectifier power transformer features a single primary side with a voltage rating of 115V and a dual secondary side with voltage ratings of 12V and 24V. The transformer is designed to operate with primary frequencies of 50Hz and 60Hz. It has a high potential rating of 1500Vrms and is mounted using a flange mount style. The transformer has 8 screw terminals for connections.
BEL 24-50 technical specifications.
| Transformer Type | Conventional Rectifier Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 1500Vrms |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL 24-50 to view detailed technical specifications.
No datasheet is available for this part.