This is a conventional rectifier power transformer with a primary side voltage of 115V and a secondary side voltage of 12V or 24V. It has a dual configuration and 10 terminals. The transformer is designed for flange mount and has a high potential of 1500Vrms. It can operate at a primary frequency of 50/60Hz and has a secondary side connection type of parallel or series.
BEL 24-6 technical specifications.
| Transformer Type | Conventional Rectifier Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 1500Vrms |
| Mounting | Flange Mount |
| Lead Style | Solder Lug |
| Number of Terminals | 10 |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BEL 24-6 to view detailed technical specifications.
No datasheet is available for this part.