Datasheets.com
Datasheets.com
BEL

24-750-LPI

Power Transformer 4000Vrms 18VA 8 Terminal PC Pin Thru-Hole

Quick Jump:

Technical Specifications

BEL 24-750-LPI technical specifications.

General

Width
55.6
Length
66.8
Manufacturer Series
24-750-LPI
Height
31

Compliance

Eccn Code
EAR99
HTS Code
8504.31.40.35
REACH
Compliant
Military Spec
False

Datasheet

BEL 24-750-LPI Datasheet

Download the complete datasheet for BEL 24-750-LPI to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.