This conventional rectifier power transformer features a single primary side with a voltage rating of 115V and a dual secondary side with ratings of 12V and 24V. The transformer is designed to operate at high potentials of up to 1500Vrms. It is mounted via flange mount and has 10 solder lug terminals. The transformer can operate at either 50Hz or 60Hz frequencies.
BEL 24-8 technical specifications.
| Transformer Type | Conventional Rectifier Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 1500Vrms |
| Mounting | Flange Mount |
| Lead Style | Solder Lug |
| Number of Terminals | 10 |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BEL 24-8 to view detailed technical specifications.
No datasheet is available for this part.