BEL 241-4-12 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 12.6V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| High Potential | 2500Vrms |
| Mounting | Flange Mount |
| Lead Style | Solder Lug/Quick Connect |
| Number of Terminals | 5 |
| Primary Frequency | 50/60Hz |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL 241-4-12 to view detailed technical specifications.
No datasheet is available for this part.