This power transformer features a single primary and single secondary configuration with a high potential of 2500Vrms. It is designed for flange mount applications and has a lead style of solder lug/quick connect. The transformer has 5 terminals and supports both 50 and 60 Hz primary frequencies.
BEL 241-5-48 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 48V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| High Potential | 2500Vrms |
| Mounting | Flange Mount |
| Lead Style | Solder Lug/Quick Connect |
| Number of Terminals | 5 |
| Primary Frequency | 50/60Hz |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BEL 241-5-48 to view detailed technical specifications.
No datasheet is available for this part.