BEL 241-8-48 technical specifications.
| Width | 36.2 |
| Length | 102.4 |
| Height | 67.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.31.40.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL 241-8-48 to view detailed technical specifications.
No datasheet is available for this part.