BEL 24IMX70-24-24-0G technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 19 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P19 |
| Length | 63.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 14.4 |
| Load Regulation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL 24IMX70-24-24-0G to view detailed technical specifications.
No datasheet is available for this part.