BEL 2662K technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 9.14 |
| Length | 12.95 |
| Manufacturer Series | 2662K |
| Height | 11.43 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL 2662K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.