BEL 2745AL2-F technical specifications.
| Transformer Type | T1/E1 Through Hole Transformer |
| Turns Ratio | 1:1.14CT |
| Maximum DCR Primary Side | 0.85Ohm |
| Maximum DCR Secondary Side | 0.4Ohm |
| High Potential | 1000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL 2745AL2-F to view detailed technical specifications.
No datasheet is available for this part.