The BEL 2745CA2-F T1/E1 transformer is a high-potential device designed for use in telecommunications applications. It features a 1:1.36CT turns ratio and a maximum DC resistance of 0.85 ohms on the primary side and 1.2 ohms on the secondary side. The transformer is rated for operation at a high potential of 1000Vrms and is available in a through-hole package with PC pin leads. It has a 6-terminal DIP (Dual In-Line Package) configuration and is suitable for use in environments with temperatures ranging from -40 degrees Celsius to 85 degrees Celsius.
BEL 2745CA2-F technical specifications.
| Transformer Type | T1/E1 Transformer |
| Turns Ratio | 1:1.36CT |
| Maximum DCR Primary Side | 0.85Ohm |
| Maximum DCR Secondary Side | 1.2Ohm |
| High Potential | 1000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BEL 2745CA2-F to view detailed technical specifications.
No datasheet is available for this part.