BEL 2754J2-F technical specifications.
| Transformer Type | ISDN Transformer |
| Turns Ratio | 1:1.5 |
| Maximum DCR Primary Side | 7.35Ohm |
| Maximum DCR Secondary Side | 13.65Ohm |
| High Potential | 1000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL 2754J2-F to view detailed technical specifications.
No datasheet is available for this part.