BEL 2754K2 technical specifications.
| Width | 26.16 |
| Length | 27.43 |
| Number of Functions | 1 |
| Manufacturer Series | TM00203 |
| Height | 12.19 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for BEL 2754K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.