Telecom Transformer 1CT:25CT 1.92Ohm Prim. DCR 1.92Ohm Sec. DCR 8 Terminal Gull Wing SMD
BEL 2779A technical specifications.
| Transformer Type | High Frequency Magnetics Transformer |
| Turns Ratio | 1CT:25CT |
| Maximum DCR Primary Side | 1.92Ohm |
| Maximum DCR Secondary Side | 1.92Ohm |
| High Potential | 500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BEL 2779A to view detailed technical specifications.
No datasheet is available for this part.