Telecom Transformer 1:1.07/1:1.37 1.1Ohm Prim. DCR 1.1Ohm/0.4Ohm Sec. DCR 8 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| Transformer Type | T1/E1 Surface Mount Transformer |
| Turns Ratio | 1:1.07/1:1.37 |
| Maximum DCR Primary Side | 1.1Ohm |
| Maximum DCR Secondary Side | 1.1/0.4Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |